Heyco HEYClip™ Push Rivet-Arrows
Heyco HEYClip™ Push Rivet-Arrows are designed for fast and easy installation with just fingertip pressure and no tools. These push rivet arrows include arrow-shaped flares to securely fasten components. The HEYclip push rivet arrows feature a round head that provides a clean and finished look. These push rivet arrows operate at -30°C to 75°C temperature range. The HEYClip push rivet arrows are made of nylon 6 material and offer UL 94V-2 flammability rating.Features
- Designed for fast and easy installation with just fingertip pressure and no tools
- Arrow shaped flares to securely fasten components
- Pull up on the rivet head section to release
- Roundhead provides a clean and finished look
- Nylon 6 material
- UL 94V-2 flammability rating
- -30°C to 75°C operating temperature range
Mechanical Drawing
View Results ( 9 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Ürün Tipi | Alt kategori: | Renk |
|---|---|---|---|---|---|
| 4400 | ![]() |
Vidalar ve Bağlantı Elemanları PRA 142-079 BLACK | Screws & Fasteners | Hardware | Black |
| 4401 | ![]() |
Vidalar ve Bağlantı Elemanları PRA 142-138 BLACK | Screws & Fasteners | Hardware | |
| 4402 | ![]() |
Vidalar ve Bağlantı Elemanları PRA 142-197 BLACK | Screws & Fasteners | Hardware | Black |
| 4403 | ![]() |
Vidalar ve Bağlantı Elemanları PRA 161-079 BLACK | Screws & Fasteners | Hardware | |
| 4404 | ![]() |
Vidalar ve Bağlantı Elemanları PRA 161-138 BLACK | Screws & Fasteners | Hardware | Black |
| 4405 | ![]() |
Vidalar ve Bağlantı Elemanları PRA 161-217 BLACK | Screws & Fasteners | Hardware | |
| 4406 | ![]() |
Vidalar ve Bağlantı Elemanları PRA 193-079 BLACK | Screws & Fasteners | Hardware | Black |
| 4407 | ![]() |
Vidalar ve Bağlantı Elemanları PRA 193-157 BLACK | Screws & Fasteners | Hardware | |
| 4408 | ![]() |
Vidalar ve Bağlantı Elemanları PRA 193-236 BLACK | Screws & Fasteners | Hardware | Black |
Yayınlandı: 2021-01-21
| Güncellenmiş: 2022-03-11