Heyco HEYClip™ RevRunner® Cable Clips for 1-2 Cables

Heyco HEYClip™ RevRunner® Cable Clips for 1-2 Cables are double-compression and straight-thru design cable clips for panels up to 0.120" thickness. These cable clips are oriented in design with the cables hidden inside the PV module frame. These HEYClip cable clips come with the ability to hold 1 or 2 cables from 0.20" to 0.33" thickness. This cable clip is installable on PV module frames or other areas with materials of 0.06" to 0.13" thickness. Heyco HEYClip™ RevRunner Cable Clips are made up of 304 stainless steel of 0.25" thickness. These cable clips operate at a -40°C to +300°C temperature range.

Features

  • Design is similar to original SunRunner, but oriented so that cables are hidden inside PV module frame for aesthetically pleasing installation
  • Can hold 1 or 2 cables from 0.20" (5.1mm) to 0.33" (8.3mm)
  • Installs on PV module frames or other areas with materials from 0.06" (1.4mm) to 0.13" (3.2mm) thick

Dimensions

Mechanical Drawing - Heyco HEYClip™ RevRunner® Cable Clips for 1-2 Cables
Yayınlandı: 2019-03-26 | Güncellenmiş: 2026-04-13