Heyco HEYClip™ CHCS Round Cable Holders

Heyco HEYClip™ CHCS Round Cable Holders come in four styles, including arrowhead versions for panels 0.8mm to 1.5mm thick and slotted versions with adhesive back mount or for screw mount. Heyco Round Cable Holders feature mounting holes of 3.1mm or 6.4mm and bundle diameters of 11.4mm, 15.9mm, or 25.4mm. The series offers a UL 94V-2 flammability rating and a temperature range of 0°C to +85°C.

Features

  • Four styles
    • Arrowhead-mount versions
      • For panels 0.8mm to 1.5mm thick (3663, 3663B, 3666, 3666B)
      • For panels 1.5mm to 2.5mm thick (3668, 3668B)
    • Slotted versions
      • With adhesive back mount (3931)
      • For screw mount (3932)
  • 11.4mm to 25.4mm bundle diameter range
  • 3.1mm or 6.4mm mounting hole options
  • Nylon 6/6 material
  • UL 94V-2 flammability rating
  • 0°C to +85°C temperature range

Applications

  • Heating, ventilation, and air-conditioning (HVAC)
  • Refrigeration

Dimensions

Mechanical Drawing - Heyco HEYClip™ CHCS Round Cable Holders
Yayınlandı: 2026-04-09 | Güncellenmiş: 2026-05-11