Heyco HEYClip™ Stainless Steel SunRunner Cable Clips
Heyco HEYClip™ Stainless Steel SunRunner® Cable Clips are designed to hold micro-inverter oval cables 0.250" (6.3mm) x 0.385" (9.8mm). These cable clips are constructed from heat-treated 410 stainless steel for excellent strength and corrosion protection for outdoor exposure. Smooth clip edges prevent damage to cable insulation. Heyco HEYClip Stainless Steel SunRunner Cable Clips feature an "S" hook clip design that fits a wide variety of extruded aluminum profiles. The SunRunner 4-2 version is ideal for solar mounting frames such as the ones used with Everest, SnapNrack, and similar extrusions. The SunRunner 4-2U clips utilize a shorter S hook for Unirac, IronRidge, and similar frame profiles.Features
- Designed to hold micro-Iiverter oval cables 0.250" (6.3mm) x 0.385" (9.8mm)
- Constructed from heat-treated 410 stainless steel for excellent strength and corrosion protection for outdoor exposure
- "S" hook clip design fits a wide variety of extruded aluminum profiles
- Neatly dresses cables on PV panels or along mounting frame channels from 0.080" (2.5mm) to 0.250" (6.4mm) thick
- Smooth clip edges prevent damage to cable insulation
- Variants
- SunRunner 4-2 - for solar mounting frames such as the ones used with Everest, SnapNrack, and similar extrusions
- SunRunner 4-2U - shorter S hook for Unirac, IronRidge, and similar frame profiles
Measurements
Yayınlandı: 2017-09-19
| Güncellenmiş: 2022-03-11