Heyco HEYClip™ SunRunner® PVHR Cable Clips
Heyco HEYClip™ SunRunner® PVHR Cable Clips are an all-in-one solution for managing the standard two PV wires coming from a solar panel. These cable clips feature a short flange design for attaching to newer modules with smaller frames. The PVHR cable clips provide smooth clip edges to prevent damage to cable insulation. These cable clips offer locking tabs that securely fasten clips to module extrusions or other panels. The PVHR cable clips are constructed from 0.025" thick corrosion-resistant 410 stainless steel. These cable clips take a generous lead-in for installation without tools.
Features
- All-in-one solution for managing the standard two PV wires coming from a solar panel, combined with the longer and larger Homerun cable for a clean and compact management system
- Also features our new Short Flange design for attaching to newer modules with smaller frames
- Minimum flange depth requirement of only 10mm
- Smooth clip edges prevent damage to cable insulation
- Locking tabs securely fasten clips to module extrusions or other panels
- Generous lead-in for installation without tools
- Constructed from .025" thick corrosion-resistant 410 stainless steel
Heyco® Solar Power Components Used in Typical Grid-Tied PV System
Dimension Diagram
Additional Resources
Yayınlandı: 2026-02-11
| Güncellenmiş: 2026-02-13