Heyco HEYco-molded Liquid Tight Break-Thru Plugs

Heyco HEYco-molded™ Liquid Tight Break-Thru Plugs consist of co-molded nylon and elastomer parts functioning as liquid-tight plugs that maintain an IP67/68 rating even after being pierced by wire, cable, or tubing in order to function as bushings.  These HEYco-molded plugs from Heyco are designed for use in panels ranging in size from 0.5mm to 6.4mm (.020" to .250"). When used as a plug, this product provides light-tight closure. When pierced, the plug functions as a liquid-tight bushing that converts raw-edged holes to smooth, neat, and insulated holes. The plugs also insulate and mechanically protect electrical and telecommunications cable, tubing, hose, rope, and utility lines.

Features

  • IP67/68 rating
  • UL 635 certified 
  • Provides liquid-tight closure when used as a plug
  • Locking fingers snap into holes with fingertip pressure
  • Withstands a pushback force of greater than 35lbs
  • For use in panels ranging in thickness from 0.5mm to 6.4mm

Specifications

  • 12.7mm to 38.1mm (.500˝ to 1.500˝) mounting hole diameter range
  • Nylon 6/6 and TPE materials
  • HB flammability rating
  • -40°C to +100°C temperature range
Yayınlandı: 2012-08-09 | Güncellenmiş: 2026-05-11