Heyco HLT Hook & Loop Ties
Heyco HLT Hook and Loop Ties optimize cable management by providing an easy way to bundle multiple cables together. These reusable ties are made from nylon for durability, withstanding more than 5000 peel cycles. The series is available in a wide variety of colors, with widths of 0.5" or 0.75" and lengths ranging from 6" to 24". Heyco HLT Hook and Loop Ties are suitable for a temperature range of -20°C to +80°C. Applications include data center servers, rack enclosures, and HVAC wire routing.
Features
- Reusable
- Easy application for bundling cables
- Black, white, gray, orange, yellow, red, blue, and green colors
- Made from nylon
Applications
- Data center servers
- HVAC wire routing
- Rack enclosures
Specifications
- 6" to 24" lengths (152mm to 610mm)
- 0.5" and 0.75" widths (12.7mm and 19mm)
- >5000 cycles of peel durability
- -20°C to +80°C operating temperature range
Series Overview
Additional Resources
Yayınlandı: 2026-03-11
| Güncellenmiş: 2026-04-13