Heyco Low-Profile Cordgrips

Heyco Low-Profile Cordgrips provide an aesthetically clean appearance outside the enclosure with a tamper-proof concept. The low-profile Heyco-Tite design enables a clean appearance and, when combined with the tamper-proof design, allows for the preassembly of the cord set. A key feature includes the integral sealing ring that ensures a superior seal at the clearance or threaded mounting hole locations. Heyco Low-Profile Cordgrips are suitable for EV charging, lighting, HVAC, automation, and food and beverage applications.

Features

  • Tamper-proof concept
  • Aesthetic low-profile design for clean appearance outside enclosures
  • Allows for preassembly of cordsets
  • Integral sealing ring

Applications

  • EV charging
  • Lighting
  • HVAC
  • Automation
  • Food and beverage

Specifications

  • Nylon 6/6 material with Buna N or TPE sealing gland
  • UL 94V-2 flammability rating
  • IP68 protection rating
  • -40°C to +115°C temperature range

Design Construction

Yayınlandı: 2024-11-05 | Güncellenmiş: 2025-03-26