Heyco Nylon Liquid Tight Threaded Plugs
Heyco Nylon Liquid Tight Threaded Plugs provide an integral sealing ring to ensure a superior seal at the mounting hole location, every time. The IP68 plugs provide a liquid-tight seal up to 70psi and are UL rated for type NEMA 3R, 4 and 4X applications. They have a hex-shaped head with a slot for wrench or screwdriver installation and are made from electrically non-conductive Nylon 6/6. This non-corrosive material resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. Heyco Nylon Liquid Tight Threaded Plugs are a cost-effective option over brass or steel NPT and PG plugs. These threaded plugs are ideal for hydraulic and pneumatic applications.Features
- Integral sealing ring ensures a superior seal at the mounting hole location, every time
- IP68 rated
- UL rated for type NEMA 3R, 4 and 4X applications
- Provides a liquid-tight seal up to 70psi
- Hex-shaped head with a slot for a wrench or screwdriver installation
- Electrically non-conductive Nylon 6/6
- Threaded plugs for hydraulic and pneumatic applications
- Non-corrosive material resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents
- Resists oil and heat up to 105°C
- Cost-effective option over brass or steel NPT and PG plugs
- 5.3mm (0.21") approximate head thickness (thickness may vary)
- -40°C to +105°C temperature range
Yayınlandı: 2010-03-05
| Güncellenmiş: 2022-03-11