Heyco Nylon Corrugated Conduit Mounting Clips
Heyco Nylon Corrugated Conduit Mounting Clips are designed to secure conduits or tubing into place, vertically or horizontally. Features include a low profile and a simple design that requires only fingertip pressure to snap conduit or tubing into the bracket. These mounting clips offer durable construction and are resistant to salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. Heyco Nylon Corrugated Conduit Mounting Clips are suitable for both fine and coarse pitch conduit or tubing.
Features
- Can be easily opened for temporary access/removal and closed again to secure conduit
- Suitable for use with both fine and/or coarse pitch conduit/tubing
- Mounts conduit or tubing securely into place
- Resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents
- Low-profile design for space savings and pleasing appearance
- Only fingertip pressure required to snap conduit or tubing into brackets
Specifications
- Nylon 6/6 material
- UL 94V-2 flammability rating
- -50°C to +135°C operating temperature range
Additional Resources
Yayınlandı: 2026-03-12
| Güncellenmiş: 2026-04-13