Heyco Nylon Continuous Grommet Rolls

Heyco Nylon Continuous Grommet Rolls cover panel thickness from 0.7mm to 1.8mm and heights from 3.2mm to 4.8mm. These grommet rolls feature strips that protect against damage from sharp panel edges. The nylon continuous grommet rolls are engineered for a 94HB flammability rating and operate within the -40°C to 85°C temperature range. These grommet rolls support various installation needs across unserrated, serrated, adhesive, and non-adhesive formats. The nylon continuous grommet rolls are ideal for tight radii or irregular panel holes and cut-outs.

Features

  • Grommet strips protect against damage from sharp panel edges
  • Ideal for tight radii or irregular panel holes and cut-outs
  • Nylon material
  • 94HB flammability rating
  • -40°C to 85°C operating temperature range
Heyco Nylon Continuous Grommet Rolls
Heyco Nylon Continuous Grommet Rolls
Heyco Nylon Continuous Grommet Rolls
Yayınlandı: 2026-03-23 | Güncellenmiş: 2026-03-27