Heyco Nytye® Nylon Cable Ties
Heyco Nytye® Nylon Cable Ties feature a one-piece design that reduces cost and installation time. These cable ties offer a bent tip for easy pickup and insertion around small bundles. The Nytye nylon cable ties include low profile, releasable, screw mount, and identification variants. Smooth and radiused edges ensure that Nytye cable ties do not cut into the cable insulation or the hand of the installer. Heyco Nytye Nylon Cable Ties comply with MS3367 and MIL-S-23190E standards and feature 94V-2 flammability rating.Features
- One-piece design reduces cost and installation time
- Bent tip for easy pickup and insertion around small bundles
- V-shaped raised ridges on the tip provide a sure grip
- Nylon 6/6 material
- Close and evenly spaced teeth permit fine adjustment
- 94V-2 flammability rating
- 0°C to +85°C operating temperature range
Mechanical Drawing
Additional Resource
Yayınlandı: 2019-11-29
| Güncellenmiş: 2023-04-05