Heyco Nytye® Heavy Duty Nylon Cable Ties

Heyco Nytye® Heavy Duty Nylon Cable Ties feature a one-piece design for greater cost-effectiveness and reduced installation time. The ties feature a bent tip for easy pickup and insertion around small bundles. V-shaped raised ridges on the tip provide a sure grip. Smooth radiused edges ensure that Nytyes will not cut into the cable's insulation–or the installer's hand. Close, evenly spaced teeth permit fine adjustment from .025" (0.6mm) on the smallest Nytyes to .063" (1.6mm) on the largest. Heyco Heyco Nytye Heavy Duty Nylon Cable Ties are compliant with MS3367 and MIL-S-23190E.

Features

  • Smooth, radiused edges ensure that Nytyes will not cut into the cable's insulation–or the installer's hand
  • One-piece design reduces cost and installation time
  • Nytyes feature a bent tip for easy pickup and insertion around small bundles. V-shaped raised ridges on the tip provide a sure grip
  • Close, evenly spaced teeth permit fine adjustment–from .025" (0.6mm) on the smallest Nytyes to .063" (1.6mm) on the largest
  • Compliant with MS3367 and MIL-S-23190E
  • Cost-effective way to secure and separate two bundles with one cable tie
  • Quickly and easily pulls through increasing productivity
  • Single part covers multiple bundle sizes resulting in reduced part number inventory
Yayınlandı: 2019-09-30 | Güncellenmiş: 2023-04-04