Heyco Quarter-Turn 80/20 Mounts (QTM)

Heyco Quarter Turn 80/20 Mounts (QTM) are designed for standard 80/20 compatibility, which works with all current rail and racking systems. The QTMs feature three mount series with simple and efficient applications: Helios QTW, SBCQTM, and CHQTM. By hand, users are able to quickly twist the mount 90° for friction fit that holds the device in place. The compact fit results in a high pull-out retention force. The QTMs can twist and be removed easily for routing and location adjustments. The Heyco 80/20 QTMs offer various construction materials for flexible temperature applications, including Nylon 6/6, Heat-stable Nylon 6/6, and V0 Nylon 6/6.

Features

  • Designed for all standard 80/20 rail and racking systems
  • Simple application by hand with a quick 90° twist for friction fit swivel hold in place and high pull-out retention
  • Twist to remove for routing and location adjustment
  • Various mount materials
    • Nylon 6/6
    • Heat-stable Nylon 6/6
    • V0 Nylon 6/6

Product Portfolio

QTM Overview

Chart - Heyco Quarter-Turn 80/20 Mounts (QTM)
Yayınlandı: 2024-03-21 | Güncellenmiş: 2024-12-10