Heyco Surface Mount Miniature LED Connectors
Heyco Surface Mount Miniature LED Connectors are LED spacers offering a low profile suitable for LED printed circuit boards. These connectors provide a 600V (1-pole) or 250V (2-pole) nominal voltage according to EN 60598-1 with a 6A nominal current. The UL 94V-0 rated components feature a 24AWG to 18AWG clamping range, a +105°C maximum ambient temperature, and an 8mm to 9mm (0.315" to 0.354") wire stripping length.Features
- Low profile
- Suitable for LED printed circuit boards
- Nominal voltages according to EN 60598-1
- 600V for 1-pole
- 250V for 2-pole
- 6A nominal current
- 24AWG to 18AWG clamping range for both solid and flexible conductors
- 8mm to 9mm (0.315" to 0.354") wire stripping length
- +105°C maximum ambient temperature
- -18°C to +248°C temperature range
- UL 94V-0 flammability rating
- GF Nylon 6/6 material
Related Tools
Yayınlandı: 2022-07-20
| Güncellenmiş: 2022-08-02