Heyco Straight-Thru Nylon Conduit Fittings
Heyco Straight-Thru Nylon Conduit Fittings are designed for flexible corrugated Nylon conduit and tubing. These Heyco Nylon conduit fittings require no disassembly. Instead, the installer pushes the conduit or tubing into the fitting, then tightens the domed sealing nut. These Straight-Thru fittings feature a silicone sealing gland to ensure a liquid-tight seal. No threading of the conduit or tubing is needed to install the fittings, eliminating the risk of cutting the conduit and creating leak paths.
Features
- No disassembly required - the installer pushes the conduit or tubing into the fitting, then tightens the domed sealing nut
- Silicone sealing gland ensures a liquid-tight seal
- No threading of the conduit or tubing is required to install - eliminates the possibility of cutting the conduit and creating leak paths
- Multiple sizes available for use with Heyco-Flex Conduit and Tubing
- NPT hubs - locknuts sold separately
- Metric hubs – assembled O-ring and locknut included
Applications
- Enclosures, panels, and junction boxes
- Electrical control panels
- Heating, ventilation, and air-conditioning (HVAC) and mechanical equipment
- Factory automation and machinery wiring
- Commercial and residential electrical installations
Specifications
- Nylon 6/6 with silicone rubber glands
- UL 94V-2 and UL 94V-0 flammability rating
- IP66 environmental rating
- -30°C to +105°C operating temperature range
Dimensions
Yayınlandı: 2026-02-05
| Güncellenmiş: 2026-02-09