Heyco SunHangers for Solar Applications
Heyco SunHangers are plain or PVC-coated stainless steel cable hangers for solar applications. The 0.3mm heavy-duty PVC coating stands up to harsh environments and provides additional protection to cables. Heyco SunHangers are easy to apply and are releasable and reusable for easy maintenance and serviceability. Multiple SunHanger options are available to accommodate various cable routing orientations.
Features
- Heavy-duty stainless steel construction for harsh outdoor environments
- 0.3mm heavy-duty PVC coating stands up to harsh environments and provides additional protection to cables
- Easy application – hangs from module mounting holes or other structures
- Releasable and reusable for easy maintenance and serviceability
- Bend the lower portion to engage the hook and secure cables
- Multiple SunHanger options to accommodate various cable routing orientations
Applications
- Cables in photovoltaic (PV) installations
- Harsh outdoor environments
Specifications
- 34.9mm or 50.8mm maximum bundle diameter
- Plain or PVC-coated 304 stainless steel
- -40°C to +90°C operating temperature range
Additional Resources
Components Used in Typical Grid-Tied PV System
Dimensions
Yayınlandı: 2026-02-04
| Güncellenmiş: 2026-02-06