Heyco Vent Plugs & Thick Panel Vent Plugs

Heyco Vent Plugs and Thick Panel Vent Plugs allow airflow for ventilation and heat dissipation. These Heyco plugs allow quick and easy installation with only fingertip pressure. The thick panel plugs lock firmly into panels up to 6.4mm thick. The heads of these vent plugs feature a convex, matte finish and taper to a thin edge. The plugs come in multiple sizes for use in holes with diameters ranging from 12.7mm to 101.6mm.

Features

  • Permits airflow for ventilation and heat dissipation
  • Quick and easy installation with only fingertip pressure
  • Convex, matte-finish head tapers to a thin edge
  • Vent hole diameters
    • 2.4mm (VP-500 to VP-875)
    • 3.2mm (all other parts)
  • Locks firmly into panels up to 6.4mm thick
  • Locking fingers in fractional increments up to the maximum panel thickness
  • Multiple sizes for use in 12.7mm to 101.6mm diameter holes
  • 1.6mm approximate head thickness (thickness may vary)

Applications

  • Enclosures
  • Industrial equipment
  • Electronic and motor housings
  • Metal or plastic panels

Specifications

  • Nylon 6/6 material
  • UL 94V-2 flammability rating
  • -40°C to +105°C operating temperature range

Dimensions

Mechanical Drawing - Heyco Vent Plugs & Thick Panel Vent Plugs
Yayınlandı: 2026-03-19 | Güncellenmiş: 2026-03-20