Heyco Enphase "Q Cable" Liquid-Tight Cordgrips

Heyco Enphase "Q Cable" Liquid-Tight Cordgrips are straight-through NPT hubs with an integral sealing ring for the cables. These cord grips consist of M3231GCZ (1/2" NPT) and M3234GDA-SM (3/4" NPT). The 1/2" version provides a liquid-tight entry for one Enphase Q cable, while the 3/4" version provides a liquid-tight entry for up to two Enphase Q Cables. The 3/4" version also utilizes skinned-over technology, enabling unused holes to retain a liquid-tight seal. These IP68-rated liquid-tight cord grips are manufactured using nylon 6/6 with a TPE sealing gland. Heyco Enphase "Q Cable" Liquid-Tight Cordgrips operate in a -40°C to +115°C (static) temperature range.

Features

  • IP68-rated liquid-tight strain relief protection
  • 2 cord grips to accommodate the Enphase Q Cables
    • M3231GCZ (1/2" NPT) provides liquid-tight entry for 1 Enphase Q Cable (6.1mm x 9.7mm)
    • M3234GDA-SM (3/4" NPT) provides liquid-tight entry for up to 2 Enphase Q Cables (6.1mm x 9.7mm) and an additional 3.3mm diameter for grounding cable
  • 3/4" version utilizes skinned-over technology, enabling unused holes to retain a liquid-tight seal
  • Temperature range
    • -40°C to +115°C (static)
    • -20°C to +100°C (dynamic)
  • Material nylon 6/6 with TPE sealing gland

Dimensions

Mechanical Drawing - Heyco Enphase
Yayınlandı: 2018-04-26 | Güncellenmiş: 2023-02-09