Hirose Electric BM14 0.4mm Pitch FPC to Board Connectors
Hirose Electric BM14 0.4mm Pitch, 0.8 Stacking Height, FPC to Board Connectors have a stacking height of 0.8mm and a space-saving 1.98mm depth. The BM14 series features a highly reliable, 2-point, force retention clipping contact design. The BM14's shock-absorbing configuration has a dimple on contact for robustness and an enhanced self-alignment mechanism through guidance ribs (self-alignment range: 0.3 mm). Contact shaped metal fittings increase PCB retention force. Hirose Electric BM14 0.4mm Pitch, 0.8 Stacking Height, FPC to Board Connectors also has solder wicking prevention and contact protection against dust.Features
- 2 types of stacking heights are available 0.8mm and 1.3mm
- Space-saving 1.98mm depth
- Highly reliable 2-point contact and retention force with clipping contact design
- Clear tactile click with excellent contact design
- Shock-absorbing configuration with dimple on contact for robustness
- Enhanced self-alignment mechanism by guidance ribs (Self-alignment range: 0.3mm)
- Contact shaped metal fittings increase PCB retention force
- Solder wicking prevention
- Contact protection against dust
- Satisfies RoHS requirements
Comparison Diagram
Yayınlandı: 2013-11-14
| Güncellenmiş: 2022-03-11