Hirose Electric BM20 0.4mm Contact Pitch B2B/B2FPC Connector

Hirose Electric BM20 0.4mm Contact Pitch, Stacking Height 0.8mm Board-to-Board/Board-to-FPC Connector features a space-saving design with minimum connector width while securing the absorption area that does not affect mounting capability. The splatter-proof, safe structure of the BM20 series ensures high contact reliability and good mating operability. BM20 0.4mm Contact Pitch B2B/B2FPC Connector applications include slim and compact devices such as cell phones and tablet PCs.

Features

  • Contributes to high-density mounting of the unit
  • High contact reliability
  • No pattern prohibition area
  • Good mating operability
  • Solid structure with shock-absorbing contacts
  • Splatter-proof, safe structure

Applications

  • Cell phones
  • Tablet PCs
Yayınlandı: 2013-11-14 | Güncellenmiş: 2022-03-11