Hirose Electric EV1 High-Current Waterproof Connectors

Hirose Electric EV1 High Current Waterproof Connectors provide a high current capacity of up to 125A, are IP67 water-resistant in an unmated state (when EV1-62RA-3SB, EV1-62RA-2SB is used), and are IP68/X9K water-resistant when mated. A special rubber component for the internal seals enhances oil and water resistance. Contacts can be crimped using readily available JIS standard tools (JIS C 9711). The EV1 staggered panel flange design conserves space and the shell is constructed of a lightweight aluminum alloy material that enhances EMI shielding. A highly reliable contact structure allows for high current capability, guards against vibration to the contact, and decreases contact resistance. Contact and connector design protects against accidental electrical shock using IEC 60601 test procedure.

Features

  • High current capacity
  • Waterproof structure
  • Standard tool for contact assembly
  • Shielded design
  • Lightweight
  • Multi-point contact spring
  • Touch-proof, protects against accidental electrical shock

Specifications

  • Materials
    • Plug
      • Nickel-plated aluminum alloy outer shell
      • UL94V-0 black polyamide insulator
      • Hydrogenated nitrile rubber sealant
      • Flourosilicone rubber gasket
      • Copper hexagonal bolt (with/without hole, tervalent chromate filming)
    • Receptacle
      • UL94V-0 black polyamide insulator
      • Silver-plated copper alloy female contact and contact spring
      • Hydrogenated nitrile rubber ring
      • Flourosilicone rubber o-ring
      • Nickel-plated copper/brass hexagonal bolt (tervalent chromate filming)
      • Nickel-plated brass hexagonal nut
    • Male contact
      • Silver-plated copper alloy contact
      • UL94V-0 black polyamide cap
  • 125A current rating
  • 460VAC/650VDC voltage rating
  • Temperature ranges
    • -40°C to +150°C operating
    • -10°C to +60°C storage
  • ≥0.5mΩ contact resistance
  • ≤1000µΩ insulation resistance
  • 2000VAC withstanding voltage for 1 minute
Yayınlandı: 2015-01-28 | Güncellenmiş: 2022-03-11