Hirose Electric BM46 0.35mm Multi-RF Board-to-Board Connectors
Hirose Electric BM46 0.35mm Multi-RF Board-to-Board Connectors feature a contact design ideal for high-speed digital transmission and RF signals. Hirose BM46 0.35mm pitch connectors are multi-RF capable, which allows for more compact and higher-density designs. A center shield prevents signal noise between opposing rows. The series features 0.3A signal contact rated current and 30VAC/DC rated voltage. BM46 operates over a -55°C to +85°C temperature range.Features
- Multi-RF capable board-to-board connector
- Contact design ideal for high-speed digital transmission and RF signals
- Center shield prevents signal noise between opposing rows
- Robust metal mating guides
- Superior RF signal transmission
Specifications
- 0.3A signal contact rated current
- 30VAC/DC rated voltage
- -55°C to +85°C operating temperature range
- 100mΩ contact resistance
- 150VAC (for 1 minute) withstanding voltage
- 100MΩ minimum (100VDC) insulation resistance
- 10 times durability
Multi-RF Capable
Noise Prevention
Yayınlandı: 2019-10-30
| Güncellenmiş: 2024-09-09