Hirose Electric BM54 Board-to-Board Connectors

Hirose Electric BM54 Board-to-Board Connectors are designed for precision and space efficiency, boasting a ±0.4mm floating range. These connectors support advanced standards like PCIe Gen 4 and MIPI D-PHY Ver.2.1, ensuring reliable, high-speed connectivity. BM54 connectors feature a 3mm to 4.5mm stacking height, +125°C heat resistance, and high contact reliability with two-point contact. Hirose Electric BM54 Board-to-Board Connectors are suitable for wearables, medical equipment, and automotive applications.

Features

  • Absorption of misalignment
  • High contact reliability with 2-point contact
  • Supports PCIe Gen4 and MIPI D-PHY Ver.2.1
  • Compact design
  • Provides reliable, high-speed connectivity

Applications

  • Automotive
  • Wearables
  • Medical equipment

Specifications

  • 3mm to 4.5mm stacking height
  • ±0.4mm floating range
  • 0.4mm pitch, 3.8mm width
  • +125°C heat resistance for automotive specs
  • 0.3A rated current
  • 50V rated voltage
  • -55°C to +125°C operating temperature range
  • 80mΩ initial contact resistance
  • 10MΩ insulation resistance
  • Absorption of misalignment
    • X and Y directions: ±0.4mm floating range
    • Z direction: ±0.3mm (H=3mm) or ±0.4mm (H=3.5mm to 4.5mm) effective mating length

Videos

Yayınlandı: 2024-07-22 | Güncellenmiş: 2025-09-26