Hirose Electric DF19 Low Profile Wire-to-PCB Cable Connectors

Hirose Electric DF19 Low Profile Wire-to-PCB Cable Connectors are industry and market accepted as "de facto" standard for LCD panel connections (panels under 12 inches). The 1mm contact pitch, board-to-cable, board-to-FPC, and board-to-Micro-coaxial cable connectors allow high-performance for LVDS high-speed differential signals. The Hirose DF19 Low Profile Wire-to-PCB Cable Connectors feature a small configuration for a smaller footprint on the board, common use of receptacle (accepts plugs terminated with discrete wire, FPC, or micro-coaxial cable), uniform external dimensions, a variety of mounting styles, and metal grounding plates that connect with the common ground line.

Features

  • Small configuration and board space
  • Common use of receptacle
  • Uniform external dimensions
  • Variety of mounting styles
  • Ground connection
  • Glow wire compliance (Compliant with IEC60695-2-11)

Applications

  • Digital Cameras
  • Notebook Computers
  • PDA's
Yayınlandı: 2010-02-03 | Güncellenmiş: 2022-03-11