Hirose Electric DF51B Series 2mm Branch Connectors
Hirose Electric DF51B Series 2mm Branch Connectors are designed to withstand strain and are adaptable for varied cable types. These DF51B connectors feature a 2mm pitch, positive lock connector tailored for versatility. The branch connectors offer a range of configurations, including straight, right-angle, and branching. These connectors consist of a side-lock design that enables an effortless and reliable connection. The visual and mechanical polarized features of DF51B branch connectors will prevent reverse mating and incorrect mating between the different connectors with different number of positions. These branch connectors are UL and C-UL certified. Typical applications include office automation, industrial machinery, industrial robots, amusement equipment, and medical equipment.Features
- Positive lock provides a clear tactile click and secures a reliable connection
- Wide variation (straight/right angle/in-line configurations are available in single-row and dual-row for flexible design)
- Prevents incorrect mating
- Use the same contacts and crimping tools as the DF11 Series
- Secure side-locking design enables user-friendly operation and reliable connection
- Suitable for potting
- Available in 22AWG to 30AWG
- UL and C-UL certified
- RoHS compliant
Specifications
- 250VAC/DC rated voltage
- 30mΩ maximum contact resistance
- 650VAC maximum withstanding voltage
- 1000MΩ minimum insulation resistance
- 2mm pitch
- -55°C to 105°C operating temperature range
Applications
- Office automation
- Industrial machinery
- Industrial robots
- Amusement equipment
- Smart meters
Dimensions
Additional Resource
Videos
View Results ( 6 ) Page
| Parça Numarası | Veri Sayfası | Ürün | Pozisyon Sayısı |
|---|---|---|---|
| DF51B-7EP-2A | ![]() |
Adapters | 7 Position |
| DF51B-2EP-2A | ![]() |
Adapters | 2 Position |
| DF51B-3EP-2A | ![]() |
Adapters | 3 Position |
| DF51B-4EP-2A | ![]() |
Adapters | 4 Position |
| DF51-7S-2C | ![]() |
Sockets | 7 Position |
| DF51B-6EP-2A | ![]() |
Adapters | 6 Position |
Yayınlandı: 2023-10-05
| Güncellenmiş: 2023-10-19