Hirose Electric DF52 0.8mm Pitch Wire-to-Board Connectors

Hirose DF52 0.8mm Pitch Wire-to-Board Connectors deliver up to 2.5A per contact and provide significant PCB savings with a height of only 1.75mm and a depth of 4.1mm. The low-profile DF52 components combine a compact design with a thick housing structure, ensuring high reliability and ruggedness in consumer, gaming, imaging, security, and wearable applications. Hirose connectors utilize robust box-shaped crimp terminals that prevent snaring or breakage and stabilize the contact. The header terminals are C-shaped with two points of contact on the top and bottom. The DF52 0.8mm Pitch Wire-to-Board Connectors from Hirose offer low contact resistance via highly conductive materials, making the connectors ideal for high-current applications.

Features

  • Small with a 0.8mm pitch, 1.75mm height, and 4.1mm depth
  • High contact lance strength
  • Supports cables with a ø0.5mm to ø0.6mm jacket, 32AWG to 28AWG
  • Robust design tolerant of cable wiring
  • Box shape crimp contact prevents deformation
  • RoHS compliant and halogen free

Applications

  • Consumer electronics
  • Multi-function/printer office machines
  • Gaming
  • Imaging
  • Security
  • Wearables

Specifications

  • 2 to 25 positions
  • 32AWG to 28AWG wire range
  • 0.8A to 2.5A rated current range
  • 100VAC/DC rated voltage
  • 10mΩ maximum contact resistance (20mV, 1mA)
  • 100MΩ minimum insulation resistance at 100VDC
  • 300VAC withstanding voltage for 1 minute
  • -40°C to +85°C operating temperature range
  • 20x mating operation durability
  • Materials
    • Black UL 94V-0 polyamide receptacle and plug housings
    • Tin-plated copper alloy contacts and crimp terminals
    • Tin-plated brass metal fittings

Dimensions

Mechanical Drawing - Hirose Electric DF52 0.8mm Pitch Wire-to-Board Connectors
Yayınlandı: 2015-11-03 | Güncellenmiş: 2026-08-31