Hirose Electric DF60FS Connectors
Hirose Electric DF60FS Connectors are designed for seamless integration and feature a space-efficient design with a high current rating of 45A. These connectors offer a right-angle crimp socket and a secure locking mechanism that provides a clear tactile click, ensuring complete and secure mating. The five-point contact design provides high contact reliability for a stable connection even in harsh environments, while the molded lance design prevents tangled wires during assembly. Additionally, the finger-protection feature ensures safety by preventing electric shock. Hirose Electric DF60FS Connectors are ideal for industrial machinery, medical equipment, and high-end consumer electronics.Features
- High current capability
- Secure locking mechanism
- 5-point contact design
- Molded lance design
- Finger protection
Applications
- Industrial machinery
- Medical equipment
- High-end consumer electronics
Specifications
- Up to 65A handling capability
- 1000VAC/DC rated voltage
- 2mΩ maximum contact resistance
- 3000VAC withstanding voltage for 1 minute
- 1000MΩ minimum insulation resistance
- 30 times mating durability
- 12AWG to 8AWG applicable wire
- -55°C to +105°C operating temperature range
Comparison
Videos
Accessories
Yayınlandı: 2024-04-05
| Güncellenmiş: 2025-07-02