Hirose Electric FX26 +140°C Board-to-Board Floating Connectors
Hirose Electric FX26 +140°C Board-to-Board Floating Connectors are heat- and vibration-resistant and feature a 1mm contact pitch and 0.5A current rating per pin. These connectors absorb the amplitude of the boards in the Z direction, while the heat resistance rating of up to +140°C enables product use under high-temperature environments. Additional features include a stacking connection type, pick-and-place mounting, and excellent mating performance with a large guide post. Hirose Electric FX26 Connectors are ideal for automotive, battery packs, onboard chargers, and board-to-board applications.Features
- Excellent mating performance with large guide post
- Vibration resistant
- Heat resistant
- Pick-and-place mounting
Applications
- Board-to-board
- Board-to-FPC
- Automotive
- e-axles
- Motors
- Inverters
- Battery packs
- Onboard chargers
Specifications
- Up to +140°C heat resistance
- 1mm contact pitch
- 20, 30, 40, 50, and 60 pin counts
- 0.5A rated current per pin
- Board misalignment absorption
- ±0.7mm floating range - X and Y directions
- ±0.75mm floating range - Z direction
Infographic
Heat Resistance
Yayınlandı: 2024-12-04
| Güncellenmiş: 2024-12-13