Hirose Electric PQ50S High Power / Signal Connectors

Hirose Electric PQ50S High Power/Signal Connectors are designed to handle up to 12.5A per pin, making them ideal for high power/signal connections in industrial machinery. A slide-locking spring structure delivers a clear tactile click, and the cable clamp strength is 98N. The coding key system prevents incorrect mating and has multiple variations available. Hirose PQ50S High Power/Signal Connectors support NFPA79-compliant cables (with 600V capability).

Features

  • Highly reliable 2-point contact design for high vibration applications
  • Water-resistant, IP65-rated version for wash-down applications
  • Flexible coding key system prevents incorrect mating
  • The same female receptacle supports both front and rear attachment
  • Supports in-line and panel mount interconnect options
  • Reliable side latch or interlock lever/cam offers rugged locking options with a clear tactile click
  • The same female receptacle supports both front and rear attachment
  • Ground contacts connect to the plates resin shell to quickly and easily provide secure grounding

Applications

  • Industrial machinery
  • Evaluation equipment
  • High-precision processing machinery
  • Nanotechnology manufacturing equipment
  • Robotics
  • Wafer/LCD carrier machines
  • Food processing
  • Harsh environments that require high-power connectivity

Specifications

  • High-power connector rated up to 600V
  • Available in a lightweight plated plastic resin or a zinc diecast shell
  • Rated current of 9A per pin when all 20 pins are used, or 19A maximum in single-pin configurations
  • Cable clamp design provides a pull strength of 98N minimum
  • Cable clamp design provides a pull strength of 98N minimum
  • Supports NFPA79-compliant cables for industrial machinery
  • -40°C to +105°C operating temperature range

Related Tools

Crimpers

Yayınlandı: 2019-08-07 | Güncellenmiş: 2023-04-06