Hirose Electric PQ50W Water-Resistant Connectors

Hirose Electric PQ50W Water-Resistant Connectors are designed to handle high-power/signal connections in industrial machinery. These connectors offer IP65-rated water-resistant protection in the mated condition. The PQ50W connectors feature a locking structure with an independent ground contact structure that simplifies operation and assists the insertion and extraction of the connectors. These connectors are available in a metal-plated cover of engineering plastic resin that increases strength while providing Electromagnetic Interference (EMI) protection. Hirose PQ50W water-resistant connectors operate at 300V supply voltage and -40°C to 105°C temperature range.

Features

  • Rated IP65 water-resistant 
  • Special locking structure
  • Rear-mounted unit offers easy operations
  • Metal plated cover of engineering plastic resins increases strength and EMI protection
  • Independent ground contact structure
  • Coding key system provides flexibility with multiple options

Specifications

  • 5mΩ contact resistance @ 100mA
  • 300VAC/DC supply voltage
  • 5000MΩ insulation resistance @ 500VDC
  • -40°C to +105°C operating temperature range
  • Gold contact plating
  • Straight connector orientation
Yayınlandı: 2019-08-08 | Güncellenmiş: 2023-04-07