Hirose Electric ZH05 0.5mm Wire-to-Board Connectors

Hirose Electric ZH05 0.5mm Wire-to-Board Connectors offer a short-circuit, electric shock prevention design and a 2mm pitch that contributes to reducing the end product size. The female terminals are utilized on the board-side receptacle, and the live parts are covered with resin, ensuring assembly safety. High vibration resistance is achieved due to the female terminal's original 3-point contact design and the double-layered spring for stability. With a high heat resistance of up to +125°C, ZH05 connectors from Hirose Electric are suitable for automotive and high-heat applications.

Features

  • Compact design
  • Narrow width
  • Short-circuit and electric shock prevention design
  • High heat resistance
  • High vibration resistance
  • Compatible with 26AWG to 22AWG
  • 3-point contact design on the female terminals
  • Double-layered spring for stability
  • Maintains contact under intense vibration
  • Suitable for potting
  • Two types of mating keys: A and B

Applications

  • Automotive
  • High heat

Specifications

  • 0.5mm terminal size
  • 2mm pitch
  • -40°C to +125°C operating temperature range
  • 2A power current
  • 60VAC/DC rated voltage
  • 10mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance
  • 100N minimum lock strength

Design Features

Click to Enlarge Images.

Mating Keys

Infographic - Hirose Electric ZH05 0.5mm Wire-to-Board Connectors
Yayınlandı: 2024-09-12 | Güncellenmiş: 2025-12-22