Hirose Electric EX 0.8mm Pitch I/O Connectors
Hirose EX Series Connectors are 0.8mm pitch I/O connectors designed for medical and industrial applications. The EX Series features an enhanced grounding structure, high pin count, and 4-step displaced contact point for lower insertion force with high-pin-count. A floating locator improves mounting efficiency. Small and lightweight, the Hirose EX Series Connectors are ideally suited for portable ultrasound scanning interfaces.Features
- Optimum for portable ultrasound scanning interface
- High pin count, yet small size and lightweight
- Enhanced grounding structure
- 4-step displaced contact point for lower insertion force with high-pin-count
- Floating locator improves mounting efficiency.
- Wide variations: Straight and right-angle receptacles, w/ or w/o shield
- RoHS compliant, Halogen-free product
Applications
- Medical
- Industrial
Yayınlandı: 2013-07-10
| Güncellenmiş: 2022-03-11