Hirose Electric EX80 Docking Station Connectors

Hirose Electric EX80 Docking Station Connectors feature 0.6mm pitch self-alignment with sequential mating. These connectors offer high-speed data transfer up to 2.5Gbps through PCI express. The EX80 connectors offer voltage rating up to 125VAC, the current rating for signal contact is 0.5A, and power contact is 3A. Terminations of these dedicated power supply contacts are designed to prevent flux wicking. Hirose Electric EX80 Docking Station Connectors are suitable for docking stations for notebook computers and other applications requiring high reliability and high data transfer sequential mating connections.

Features

  • Secure electrical and mechanical connection
  • Sequential mating
  • Reliable ground connection
  • High-speed data transfer
  • Prevention of flux wicking
  • Self alignment
  • Dedicated power supply contacts
  • High durability
  • Ideal for docking stations for notebook computers

Specifications

  • 3A power contact current rating
  • 0.5A signal contact current rating
  • 300MΩ minimum insulation resistance
  • 125VAC voltage rating
  • -55°C to +85°C storage temperature range
  • Stainless steel shell
  • Copper alloy contacts
  • Contact Resistance
    • 70mΩ signal contact
    • 40mΩ power contact

Connector Mounting Condition

Infographic - Hirose Electric EX80 Docking Station Connectors
Yayınlandı: 2016-10-21 | Güncellenmiş: 2025-01-14