Hirose Electric FH33 FPC/FFC Connectors

Hirose FH33 FPC/FFC Connectors offer a 0.5A current rating, 50VAC voltage rating, and 500MΩ insulation resistance. FH33 connectors feature a low-profile and small PCB mounting area that helps reduce the board footprint by approximately 17% to 57% compared to similar connectors. Various contact pitches are available, including 0.4mm, 0.5mm, and 1mm. Hirose FH33 FPC/FFC Connectors are halogen-free and accept standard FPC thickness.

Features

  • Low-profile, small PCB mounting area
  • Various contact pitches available
  • Increased FPC/FFC retention force
  • Conductive traces on the PCB can run under the connector
  • One finger operation of the actuator
  • Easy FPC insertion and reliable electrical connection
  • Accepts standard FPC thickness
  • Board placement with automatic equipment
  • Halogen-free
Yayınlandı: 2010-03-16 | Güncellenmiş: 2022-03-11