Hirose Electric FH36 FPC ZIF Connectors

Hirose FH36 FPC ZIF Connectors are 0.3mm Pitch, 1.0mm above board connectors that feature reduced weight of approximately 30% compared to Hirose FH26 connectors. Hirose FH36 connectors offer easy solderability on the PCB and provide easy FPC insertion and reliable electrical connection. The flip lock actuator allows easy insertion of FPC and provides a tactile sensation when fully closed, confirming complete electrical and mechanical connection. Tabs on each side of the FPC assure correct placement and hold in the connector prior to closing of the actuator.

Features

  • Low-profile and light weight
  • Easy solderability on the PC board
  • Conducive traces on the PCB can run under the connector
  • Easy FPC insertion and reliable electrical connection
  • FPC position hold
  • Accepts standard FPC thickness
  • Board placement with automatic equipment
  • Includes halogen-free version

Applications

  • Smartphones
  • Tablets
  • Portable devices
Yayınlandı: 2014-10-17 | Güncellenmiş: 2022-03-11