Hirose Electric FH65 FPC/FFC Connectors
Hirose Electric FH65 FPC/FFC Connectors utilize a low-profile, space-saving design with a 1.2mm height and 3.57mm depth. A flip-lock (one-touch rotation) ZIF design enables easy and reliable FPC/FFC connecting operation, while a clear tactile click ensures complete mating. Other features include 125°C heat resistance, high FPC/FFC retention force, and easy visual inspection after mating. Hirose Electric FH65 FPC/FFC Connectors support an FPC/FFC thickness of 0.3mm. Typical applications include automotive, consumer, communications, medical, smartphones, and mobile devices.Features
- Low-profile, space-saving design - 1.2mm height and 3.57mm depth
- Flip-lock (one-touch rotation) ZIF design
- Clear tactile click prevents incomplete lock
- High FPC/FFC retention force
- 125°C heat resistant
- Easy visual inspection after mating FPC/FFC
- Satisfies severe requirements for automotive applications
- Supports FPC/FFC thickness of 0.3mm
- Halogen free
Applications
- Automotive
- Consumer
- Communications
- Medical
- Smartphones
- Mobile devices
Dimensions
Yayınlandı: 2017-02-23
| Güncellenmiş: 2025-09-04