Hirose Electric FH79 0.3mm Pitch Back Flip FPC Connectors
Hirose Electric FH79 0.3mm Pitch Back Flip FPC Connectors address the need for space-saving wiring solutions in automotive applications. The Hirose FH79 achieves a 40% reduction in width compared to conventional 0.5mm pitch connectors, supporting miniaturization and space efficiency. The staggered 0.6mm mounting pitch and two-row contact design allow reliable component mounting even with the narrow pitch. These FPC connectors feature a back-flip design that provides high contact reliability, preventing actuator opening with upward FPC routing.Features
- 0.3mm narrow pitch connector (0.6mm mounting pitch) designed for automotive applications
- Backflip design allows universal FPC contact direction and prevents unexpected actuator opening
- Movable lock lever
- Prevents incomplete insertion and temporarily holds the FPC
- Ensures strong FPC retention even with low pin counts
- Supports high-speed transmission eDP ver1.3 and MIPI D-PHY ver2.1 standards
- Top and bottom contact
- +125°C heat resistance
- 1.2mm low-profile height
- Halogen-free
Applications
- Digitized automotive interiors
- Electronic mirrors
- Center clusters
- Controls
Specifications
- 0.3A rated current
- 50VAC/DC rated voltage
- 500MΩ minimum insulation resistance
- -55°C to +125°C operating temperature range
- 90% maximum relative humidity (no condensation)
Videos
High FPC Retention Force
Dimensions
Board Design Flexibility
Yayınlandı: 2025-04-08
| Güncellenmiş: 2025-04-11