Hirose Electric FX8 / FX8C 0.6mm Pitch Connectors
Hirose FX8 / FX8C series 0.6mm Pitch Connectors are board-to-board connectors offering a stacking height from 3mm to 16mm. The SMT coplanarity solder area lead is maintained at a high accuracy of less than 0.1mm. The mating guide secures self-alignment mis-insertion is prevented. Hirose FX8, FX8C series 0.6mm Pitch Connectors are used in notebook PCs, business equipment, or any application that requires miniaturization or less weight.Features
- 3mm to 16mm stacking height
- Coplanarity of the SMT solder area lead maintained at high accuracy of less than 0.1mm
- Mating guide
- Mis-insertion Prevention
Specifications
- 1000MΩ min (250VDC) insulation resistance
- No flashover or insulation breakdown (300VAC/1 minute) withstanding voltage
- 45mΩ max (100mA) contact resistance
Applications
- Notebooks
- Business equipment requiring miniaturization or lightweight
Additional Resources
Yayınlandı: 2010-03-16
| Güncellenmiş: 2025-09-08