Hirose Electric GT25 Automotive Connectors

Hirose Electric GT25 Automotive Connectors feature SMT multi0-contact connectors that act as an interface. These connectors support contact, header, and housing connector types. The GT25 automotive connectors come with metal hold-downs to solder by reflow. The metal hold-downs are used instead of screws for PCB mounting. These GT25 connectors are available with a tab width of 025 size. Hirose  GT25 automotive connectors operate over a -30°C to 105°C temperature range.

Features

  • SMT multi-contact connectors that act as an interface
  • Supports contact, header, and housing connector types
  • 025 size tab width
  • Comes with metal hold-downs to solder by reflow
  • -30°C to +105°C operating temperature range
  • Straight and right-angle connector orientation
  • Right-angle connectors
    • 8 positions (1 row and 2 rows)
    • 12 positions (2 rows)
    • 16 positions (2 rows)
    • 24 positions (2 rows)
    • 32 positions (2 rows)
    • 40 positions (2 rows)
  • Straight connectors
    • 16 positions (2 rows)
    • 24 positions (2 rows)
    • 32 positions (2 rows)
  • 30 mating/unmating cycles
  • 2.2mm contact pitch
Yayınlandı: 2019-09-12 | Güncellenmiş: 2025-09-04