Hirose Electric GT36 Board-to-Wire Coaxial Connectors
Hirose Electric GT36 Board-to-Wire Coaxial Connectors feature a DC to 2.5GHz frequency range. GT36 integrates AM-FM, SDARS, GPS, BLUETOOTH®, and cell for antenna connection. Hirose GT36 Board-to-Wire Connectors offer a maximum temperature range of -40°C to +105°C and operate for up to 1000 mating/unmating cycles.Features
- DC to 2.5GHz frequency range
- Board connector straight-type/cable connector right-angle type
- -30°C or -40°C minimum operating temperature
- +85°C to +105°C maximum operating temperature
- 1 to 4 positions
- Up to 1000 mating/unmating cycles
Applications
- AM-FM antennas
- SDARS antennas
- GPS
- BLUETOOTH
- Cell
Yayınlandı: 2019-08-05
| Güncellenmiş: 2023-04-06