Hirose Electric GT43 Shielded Coaxial Connectors
Hirose Electric GT43 Shielded Coaxial Connectors support low-voltage differential signaling (LVDS) while offering a compact, space-saving design. GT43 connectors also demonstrate a significant noise reduction performance over traditional coaxial connectors. The series is available with six key variations to prevent mismating and features one-step crimp termination in which the center conductor of the coaxial wire and the outer conductor can be crimped together. Hirose Electric GT43 Shielded Coaxial Connectors have high-frequency characteristics with 1.5 or less voltage standing wave ratio (VSWR) at DC to 3GHz. The GT43 series is ideal for automotive applications, including cameras, head units, camera ECUs, main vehicle displays, USB hubs, and more.Features
- Supports LVDS interface
- Compact and space-saving design
- Noise-resistant design (conducted various noise evaluations)
- Ideal for automotive applications
- Six key variations prevent mismating
- Supports one-step crimp termination, center conductor of coaxial wire and outer conductor can be crimped together
- High-frequency characteristics - 1.5 or less VSWR at DC to 3GHz
- -40°C to +105°C Operating temperature range
Application Examples
Noise-Resistant Design
High-Frequency Characteristics
Yayınlandı: 2022-06-22
| Güncellenmiş: 2024-03-06