Hirose Electric GX Space-Saving Interface Connectors
Hirose Electric GX Space-Saving Interface Connectors offer a 60mΩ contact resistance, 100MΩ @ 100VAC insulation resistance, and a 30VAC voltage rating. These GX Connectors feature unique lock latches that maintain a high-retention force up to 10,000 cycles and ESD protection. The small size and strong construction allow these connectors to be used in applications where board and volume space is restricted. Hirose GX Space-Saving Interface Connectors are ideal for mobile phones, notebook computers, and other portable devices.Features
- Small size
- Strong construction
- High-durability
- ESD protection
- RoHS compliant
Applications
- Notebook computers
- Mobile phones
- Digital signature certificates (DSC)
- Personal digital assistants (PDA)
Specifications
- 5mm x 2.4mm dimensions
- 10,000 cycles of durability
- 0.5A rated current
- 30VAC voltage rating
- 60mΩ contact resistance
- 100MΩ insulation resistance
- -30°C to +80°C operating temperature range
Yayınlandı: 2019-08-01
| Güncellenmiş: 2023-04-05