Hirose Electric HIF3 Ribbon Cable Connectors

Hirose Electric HIF3 Ribbon Cable Connectors are UL approved and compliant with MIL standards. These Hirose ribbon cable connectors feature 1A current rating and a -55°C to +85°C operating temperature range. HIF3 connectors come equipped with a mechanism to prevent misinsertion and are ideal for a wide variety of applications.

Features

  • Compliant with MIL standards
  • UL approved
  • Equipped with mechanism to prevent misinsertion
  • Applicable cable 28AWG
  • 2.54mm pitch
  • Easy mate and unmate
  • Easy IDC cable termination

Specifications

  • 1A current rating
  • -55°C to +85°C operating temperature range
  • 200VAC voltage rating
  • 40% to 80% operating moisture range

Dimensions (mm)

Mechanical Drawing - Hirose Electric HIF3 Ribbon Cable Connectors

Misinsertion Prevention

Mechanical Drawing - Hirose Electric HIF3 Ribbon Cable Connectors
Yayınlandı: 2018-03-28 | Güncellenmiş: 2022-10-26