Hirose Electric IX Series I/O Connectors

Hirose Electric IX Series I/O Connectors

Hirose Electric IX Series is a compact and rugged I/O connector. The connectors feature a positive lock mechanism and supports high-speed signal transmission up to 3 Gbps. These connectors also feature an enhanced structural grounding shield for prevention of EMI/ESD. Plugs are available as straight or right angle version, allowing flexible connectivity with the right angle receptacle. The IX Series is ideal for industrial applications such as FA controllers, servo amplifiers, robots, servers and PLC’s.


Features
  • High-speed data transmission capability up to
    3 Gbps x 4-pair
  • Shielding structure to prevent EMI/ESD
  • Number of contacts: 8
  • Current rating: 0.5A (all pins), 1A (any 2 pins),
    2A (pin No.1 and No.8 only)
  • Voltage rating: 30V
  • Mating Cycles: 5000
  • RoHS Compliant
Applications
  • FA Controllers
  • Servo Amplifiers
  • Robots
  • Servers
  • PLCs

eNews
  • Hirose Electric
Yayınlandı: 2017-06-22 | Güncellenmiş: 2017-06-22