Hirose Electric KMS-560A Miniature RF Switches for Automotive
Hirose Electric KMS-560A Miniature RF Switches for Automotive are designed for inspecting and measuring high-frequency automotive circuits up to 6GHz. The compact design of the Hirose Electric KMS-560A simplifies RF circuit inspection during manufacturing. Users can verify circuit performance by inserting the external plug into the board-mounted receptacle. This action re-directs the circuit from normal condition to the plug side. Removing the plug restores the circuit to its normal condition. These miniature RF switches provide high heat resistance up to +105°C. The double-bending contact design prevents dust intrusion.Features
- DC to 6GHz frequency
- Double-bending contact design prevents dust intrusion
- Wide self-alignment range
- +105°C high heat resistance
- Beryllium- and halogen-free
Applications
- Automotive
- Telematics
- Infotainment
- Antennas
Specifications
- -40°C to +105°C operating temperature range
- 4W rated power
- 1.5 maximum (DC to 6GHz) voltage standing wave ratio
- 1.4dB maximum (DC to 6GHz) insertion loss
- 10dB minimum (DC to 6GHz) isolation
Self-Alignment Range
Yayınlandı: 2024-08-08
| Güncellenmiş: 2024-08-27