Hirose Electric MF10S Waterproof Duplex Fiber Optic Connectors

Hirose Electric MF10S Waterproof Duplex Fiber Optic Connectors offer a 10Hz to 55Hz frequency range, UL94V-0 rating, and meet IP67 waterproof standards. MF10S Connectors are used in harsh outdoor environments and are tested for 500 hours in salt-fog. The 1.25mm diameter size can be used in space-restricted applications. Hirose MF10S Waterproof Duplex Fiber Optic Connectors are ideal for LED controllers, surveillance cameras, base stations, and outdoor meteorological instrumentation. 

Features

  • 1.25mm diameter
  • 10 to 55Hz frequency range
  • UL94V-0 rating
  • IP67 waterproof rating
  • -40°C to +85°C operating temperature range

Applications

  • Large LED controllers
  • Surveillance cameras
  • Base stations
  • Railway monitoring
  • Meteorological outdoor instrumentation

Flange Variations

Chart - Hirose Electric MF10S Waterproof Duplex Fiber Optic Connectors
Yayınlandı: 2019-08-01 | Güncellenmiş: 2023-04-05