Hirose Electric DF52 0.8mm Pitch Connector
Hirose Electric DF52 0.8mm Pitch Connector features a small, robust structure with 1.75mm height and 4.1mm depth. The connector uses a box-shaped crimp contact to prevent deformation, while a visual check ensures the plug and receptacle are fully mated. Hirose Electric DF52 0.8mm Pitch Connector is suitable for high current and small-sized applications.Features
- Small, robust structure
- 0.8mm pitch, 1.75mm height, 4.1mm depth
- Suitable for high current applications
- Box-shaped crimp contact prevents deformation
- Visual check ensures fully mated plug and receptacle
- Glow Wire compliance (compliant with IEC 60695-2-11)
- Halogen free
Yayınlandı: 2017-05-31
| Güncellenmiş: 2022-03-14