Hirose Electric QR/P8 Multi-Electrode Solderless Connectors

Hirose Electric QR/P8 Multi-Electrode Solderless Connectors feature a 30mΩ contact resistance, 1000MΩ insulation resistance, and 300VAC voltage rating. The guide pins and housing body of the QR/P8 series are molded as one piece, achieving a smaller connector size. Hirose QR/P8 Multi-Electrode Solderless Connectors meet UL, CSA, and TÜV standards, providing easy connection and high reliability. Hirose QR/P8 Multi-Electrode Solderless Connectors are ideal for data communication, vending machines, measuring instruments, and switchboard applications. 

Features

  • 30mΩ contact resistance
  • 1000MΩ insulation resistance
  • 2000VAC withstand voltage
  • 300VAC voltage rating
  • 3A rated current
  • -10°C to +60°C operating temperature range

Applications

  • Transmission and reception equipment
  • Data communications
  • Vending machines
  • Measuring instruments
  • Automatic equipment
  • Switchboards
Yayınlandı: 2019-08-05 | Güncellenmiş: 2023-04-06