Hirose Electric RP17 Push-Pull Lock Connectors
Hirose RP17 Series Push-Pull Lock Connectors are designed for interfacing 8mm video equipment and office automation equipment with miniature, lightweight, and high durability 12-pin circular connectors. The slim body with an internal cable clamp will fit a variety of electrical equipment. Hirose RP17 Series connectors are ideal for quick connection and disconnection by the push-pull lock connection.Features
- Superior mating operability
- Lightweight and robust design
- Anti-static electricity tape
Specifications
- 100VAC, 140VDC rated voltage
- 15mΩ contact resistance
- 1000MΩ insulation resistance
- -10°C to +60°C operating temperature range
Yayınlandı: 2010-03-16
| Güncellenmiş: 2022-03-11